7044130 | Wiha
1/4 inch socket wrench, external hexagon, 13 mm, L 55 mm, 7044130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |