70441060 | Wiha
1/4 inch socket wrench, external hexagon, 6 mm, L 55 mm, 70441060
Discontinued
Unit Price (€ / pc.)
9.1035 € *
Available: 2 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
5 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |