47035 | Wiha

Socket wrench kit, 6 pieces, hexagon, 1/4 inch, L 150 mm, 47035

Order No.: 11L8018
EAN: 4010995470357
MPN:
47035
6-tlg. Metric Set Color Coded Nut Setter Magnetic
47035 Wiha Sockets, Ratchets and Accessories Image 1
47035 Wiha Sockets, Ratchets and Accessories Image 2
47035 Wiha Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.83 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8273 €
5 pcs.
40.3410 €
*incl. VAT plus shipping costs
Subject to prior sale

Color-coded nut driver set, 47035, Wiha

Color-coded nut driver set magnetic, 150 mm. In addition to their color coding, the nut drivers feature a magnetic screw holder that makes work easier and prevents screws from falling off or getting lost. High-quality chrome molybdenum steel and an impact-resistant design make these nut drivers durable and robust, suitable for use on machines with a torque of up to 79 Nm. With an overall length of 150 mm, they are ideal for hard-to-reach areas and low-lying screws.

Content

  • 1x nut driver 5,5 mm, green
  • 1x nut driver 6,0 mm, blue
  • 1x nut driver 7,0 mm, magenta
  • 1x nut driver 8,0 mm, red
  • 1x nut driver 10,0 mm, yellow
  • 1x nut driver 13,0 mm, brown
Technical specifications
Filter Property Value
Version socket wrench kit
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 150 mm
Contents 6 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant