45625 | Wiha
Reversible ratchet, square, 3/8 inch, L 175 mm, 45625
NCNR (non cancelable / non returnable)
Reversible ratchet, 45625, Wiha
Reversible ratchet with push button and detent retaining ball. Tightening and loosening strongly tightened hex screws and nuts requires an enormous amount of force. With the reversible ratchet from Wiha users can easily open and close any screw connection. Thanks to the non-slip two-component handle work is particularly ergonomic and comfortable. The compact ratchet head additionally allows working in confined spaces. The cropped design ensures an elevated holding position, which supports a powerful grip and protects the fingers from injury.
The finely serrated ratchet with 72 teeth also has a short return angle of 5° that also enables work in the tightest of spaces. Using a switching lever, right or left rotation can be easily adjusted. The robust reversible ratchet allows safe working and can withstand loads far beyond the DIN requirements up to a torque of 303 Nm. The push button on the ratchet head releases the detent retaining ball and serves the easy and quick replacement of box nuts or adapters. Made of high quality chrome vanadium steel, the reversible ratchet is distinguished by its longevity and robustness.
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | reversible ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch | |
| Peak type | square | |
| Length | 175 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |