45421 | Wiha

Double ring ratchet wrench, double ring, 10-19 mm, L 283 mm, 45421

Order No.: 11L7896
EAN: 4010995454210
MPN:
45421
SB3834-101 Reversible Ratcheting Wrench 4in1
Series: SB3834
45421 Wiha Sockets, Ratchets and Accessories Image 1
45421 Wiha Sockets, Ratchets and Accessories Image 2
45421 Wiha Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.63 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6286 €
5 pcs.
32.0705 €
*incl. VAT plus shipping costs
Subject to prior sale

Double ring ratchet wrench, 45421, Wiha

The leverage action from the Wiha double-ring ratchet wrench, the user can easily open or tighten any fastening. Thanks to the four different widths across flats, the user is equipped for screw profiles 10/13/17/19 mm with only one tool. This reduces the weight of the craftsman's equipment and creates space in the toolbox for more equipment. When working with the 4 in 1 double-ring ratchet wrench, the user benefits from the double hex design and the fine toothing with 72 teeth, offering a short return angle of 5° and highest comfort when working in confined spaces.

The integrated switching lever allows effortless changeover between right and left rotation. Moreover, the double hex geometry enables clean positioning on the work piece and thus reduces the risk of slipping. By simply turning around its own axis, it can be switched between the different widths across flats. Made of high quality chrome vanadium steel, the switchable double-ring ratchet wrench is distinguished by its longevity and robustness, not the least thanks to its corrosion-resistant and easy to clean surface.

Technical specifications
Filter Property Value
Number of teeth 72
Version double ring ratchet wrench
ESD protection No
1000V Insulated No
Size 10-19 mm
Peak type double ring
Length 283 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant