43054 | Wiha
VDE reversible ratchet, square, 1/4 inch, L 145 mm, 43054
NCNR (non cancelable / non returnable)
Electric reversible ratchet, 43054, Wiha
The insulated reversible ratchet 1/4" from Wiha addresses precisely these requirements. The integrated rotary knob ensures fast and secure screwing during the first few turns. The rotational motion can be carried out precisely with one's fingers while maintaining a safe distance from the live environment. The non-slip, ergonomic handle ensures comfortable working when applying the final powerful strokes to tighten the screw. The finely serrated ratchet mechanism has a small return angle, allowing work to be carried out even in confined spaces.
The nut drivers, which are securely locked in place by a detent retaining ball, can be easily released and changed with a push button. The reversible right and left rotation provides additional flexibility for work. The reversible ratchet is VDE-certified and undergoes routine testing in accordance with the international standard IEC 60900. It allows safe working in the vicinity of live parts up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Version | reversible ratchet | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 1/4 inch | |
| Peak type | square | |
| Length | 145 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |