338080 | Wiha
Socket wrench, square, 8 mm, L 125 mm, 338080
Unit Price (€ / pc.)
17.2431 € *
Available: 2 pcs.
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
5 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 01006, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: Inner bore for protruding threaded shafts.
Technical Data
- Tip Type: Square
- Size: 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 8 mm | |
| Peak type | square | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |