33791 | Wiha
3/8 inch ratchet kit, 23 pieces, 33791
NCNR (non cancelable / non returnable)
Socket Set, 33791, Wiha
Increases your flexibility: Variably adjustable right or left rotation through switching lever.
Simplifies your work: With a convenient foam insert for clearly structured storage.
Increases your efficiency: Fastening without interruption thanks to a finely toothed ratchet wrench.
Meets your requirements: Precise fitting, robust, and easy to clean.
Application: For installation and mounting work.
Opening tightly fastened screws requires great force. With the nut driver inserts from Wiha the user can easily open any fastening. Every user is excellently equipped with the set consisting of the 18 most popular 3/8" nut driver inserts size 6-24 mm, a ratchet wrench, and three extensions. The included ratchet wrench combined with the selection of nut drivers gives users the required flexibility for their work. When working with the ratchet wrench, the user benefits from the fine toothing with 72 teeth, offering a short return angle. The right or left rotation can be variably adjusted by the integrated switching lever. The combination with the included extensions allow them to conveniently reach deep-set screws and nuts. The nut driver and extensions are mechanically locked. The change is initiated by pressing the activation button. Made of high quality chrome vanadium steel, the nut driver inserts are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The entire contents of the set are neatly and clearly stored in a foam insert in which markings help find the suitable nut driver.
Based on DIN 3124
Content:
- 1x Foam insert
- 1x Ratchet wrench for nut drivers 3/8" switchable (44686)
- 1x Nut driver insert 3/8" double hex (44690)
- 1x Nut driver insert 3/8" double hex (44691)
- 1x Nut driver insert 3/8" double hex (44692)
- 1x Nut driver insert 3/8" double hex (44693)
- 1x Nut driver insert 3/8" double hex (44694)
- 1x Nut driver insert 3/8" double hex (44695)
- 1x Nut driver insert 3/8" double hex (44696)
- 1x Nut driver insert 3/8" double hex (44697)
- 1x Nut driver insert 3/8" double hex (44698)
- 1x Nut driver insert 3/8" double hex (44699)
- 1x Nut driver insert 3/8" double hex (44700)
- 1x Nut driver insert 3/8" double hex (44701)
- 1x Nut driver insert 3/8" double hex (44702)
- 1x Nut driver insert 3/8" double hex (44703)
- 1x Nut driver insert 3/8" double hex (44704)
- 1x Nut driver insert 3/8" double hex (44705)
- 1x Nut driver insert 3/8" double hex (44706)
- 1x Nut driver insert 3/8" double hex (44707)
- 1x Extension 3/8" for nut driver inserts (44687)
- 1x Extension 3/8" for nut driver inserts (44688)
- 1x Extension 3/8" for nut driver inserts (44689)
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 3/8 inch | |
| Contents | 23 pieces |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |