336N100230 | Wiha

Socket wrench, external hexagon, 10 mm, L 230 mm, 336N100230

Order No.: 02L0803
EAN: 4010995279332
MPN:
336N100230
27933
Series: 336N
336N100230 Wiha Sockets, Ratchets and Accessories Image 1
336N100230 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.34 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3446 €
5 pcs.
29.7738 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 10 mm
Peak type external hexagon
Length 230 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes