336170125 | Wiha
Socket wrench, external hexagon, 17 mm, L 125 mm, 336170125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 17 mm | |
| Peak type | external hexagon | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |