336130350 | Wiha
Socket wrench, external hexagon, 13 mm, L 350 mm, 336130350
Order No.: 02L0797
EAN: 4010995009908
MPN:
336130350
00990
This item is no longer available.
As an alternative, we recommend the following item:
Socket wrench, external hexagon, 13 mm, L 230 mm, 336130230
Order No.: 02L0796
Manufacturer: Wiha
per pc. 20.7417 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13 mm | |
| Peak type | external hexagon | |
| Length | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |