336110230 | Wiha
Socket wrench, external hexagon, 11 mm, L 230 mm, 336110230
Unit Price (€ / pc.)
21.2891 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
5 pcs.
19.1828 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Size | 11 mm | |
ESD protection | No | |
Peak type | external hexagon | |
Length | 230 mm | |
Version | socket wrench | |
1000V Insulated | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |