336110125 | Wiha
Socket wrench, external hexagon, 11 mm, L 125 mm, 336110125
Order No.: 02L0791
EAN: 4010995009823
MPN:
336110125
00982
This item is no longer available.
As an alternative, we recommend the following item:

Socket wrench, external hexagon, 11 mm, L 230 mm, 336110230
Order No.: 02L0792
Manufacturer: Wiha
per pc. 21.2891 € *
Technical specifications
Filter | Property | Value |
---|---|---|
Size | 11 mm | |
ESD protection | No | |
Peak type | external hexagon | |
Length | 125 mm | |
Version | socket wrench | |
1000V Insulated | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |