336100350 | Wiha
Socket wrench, external hexagon, 10 mm, L 350 mm, 336100350
Order No.: 02L0790
EAN: 4010995009809
MPN:
336100350
00980
This item is no longer available.
As an alternative, we recommend the following item:
Socket wrench, external hexagon, 10 mm, L 200 mm, 336100200
Order No.: 02L0788
Manufacturer: Wiha
per pc. 16.1245 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Peak type | external hexagon | |
| Length | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |