33397 | Wiha
1/4 inch, 1/2 inch ratchet kit, 60 pieces, 33397
NCNR (non cancelable / non returnable)
Socket Set, 33397, Wiha
Increases your flexibility: Variably adjustable right or left rotation through switching lever.
Increases your efficiency: Fastening without interruption thanks to a finely toothed ratchet wrench.
Simplifies your work: All tools securely arranged in a robust and clearly laid out L Boxx.
Increases your efficiency: The combination of all standard nut driver sizes and various bits in a sorting system based on the L Boxx, accommodates all work activities and easy mobility.
Meets your requirements: Precise fitting, robust, and easy to clean.
Dimensions: 445 x 358 x 118 mm
Application: For installation and mounting work.
Tightening and installation work requires many different profiles. The 60-piece nut driver insert set from Wiha offers users an extensive selection of the most widely used 1/4" and 1/2" nut driver inserts in sizes from 4 - 14 mm as well as 10 - 34 mm. This allows users to easily tighten and loosen any fastening. 19 bits, a bit holder, two ratchet wrenches, four extensions and two universal joints complement the set, offering users a very wide range of tools for installation and mounting activities. In addition, the ergonomically designed SoftFinish® screwdriver with magnetic bit holder allows fastening that is particularly gentle on the hands. The included ratchet wrench combined with the selection of nut drivers gives users the required flexibility for their work. When working with the ratchet wrench, the user benefits from the fine toothing with 72 teeth, offering a short return angle. The right or left rotation can be variably adjusted by the integrated switching lever. The combination with the included extensions allows users to conveniently reach deep-set screws and nuts. The nut driver and extensions are mechanically locked. The change is initiated by pressing the activation button. Made of high quality chrome vanadium steel, the nut driver inserts are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. Thanks to the L Boxx with a Wiha design, all tools are securely organized in a flexible transportation and storage system. The robust design makes them suitable for all 'the' requirements of professional users, while the click mechanism makes them easy to stack and transport. The non-slip surface finish ensures a strong grip, even in oily or wet work situations.
Based on DIN 3124
Content:
- 1x Workshop trolley empty
- 1x Ratchet wrench for nut drivers 1/4" switchable (44666)
- 1x Ratchet wrench for nut drivers 1/2" switchable (44709)
- 1x Nut driver insert 1/4" hexagon head (44669)
- 1x Nut driver insert 1/4" hexagon head (44670)
- 1x Nut driver insert 1/4" hexagon head (44671)
- 1x Nut driver insert 1/4" hexagon head (44672)
- 1x Nut driver insert 1/4" hexagon head (44673)
- 1x Nut driver insert 1/4" hexagon head (44674)
- 1x Nut driver insert 1/4" hexagon head (44675)
- 1x Nut driver insert 1/4" hexagon head (44676)
- 1x Nut driver insert 1/4" hexagon head (44678)
- 1x Nut driver insert 1/4" hexagon head (44679)
- 1x Nut driver insert 1/4" hexagon head (44680)
- 1x Nut driver insert 1/4" hexagon head (44681)
- 1x Nut driver insert 1/2" double hex (44715)
- 1x Nut driver insert 1/2" double hex (44716)
- 1x Nut driver insert 1/2" double hex (44717)
- 1x Nut driver insert 1/2" double hex (44718)
- 1x Nut driver insert 1/2" double hex (44719)
- 1x Nut driver insert 1/2" double hex (44720)
- 1x Nut driver insert 1/2" double hex (44721)
- 1x Nut driver insert 1/2" double hex (44722)
- 1x Nut driver insert 1/2" double hex (44723)
- 1x Nut driver insert 1/2" double hex (44724)
- 1x Nut driver insert 1/2" double hex (44726)
- 1x Nut driver insert 1/2" double hex (44727)
- 1x Nut driver insert 1/2" double hex (44729)
- 1x Nut driver insert 1/2" double hex (44732)
- 1x Nut driver insert 1/2" double hex (44735)
- 1x Nut driver insert 1/2" double hex (44737)
- 1x Nut driver insert 1/2" double hex (44738)
- 1x Extension 1/4" for nut driver inserts (44667)
- 1x Extension 1/4" for nut driver inserts (44668)
- 1x Extension 1/2" for nut driver inserts (44711)
- 1x Extension 1/2" for nut driver inserts (44712)
- 1x Universal joint with ball Internal square, square head (44682)
- 1x Universal joint with ball Internal square, square head (44739)
- 1x Screwdriver with bit holder SoftFinish® magnetic 1/4" (32160)
- 1x Bit holder CentroFix Force mechanically lockable 1/4", magnetic 1/4", 1/4" (39133)
- 1x Bit Standard 25 mm 4.5 mm (01623)
- 1x Bit Standard 25 mm 5.5 mm (01624)
- 1x Bit Standard 25 mm 6.5 mm (01626)
- 1x Bit Standard 25 mm Phillips 1/4" PH1 (01657)
- 1x Bit Standard 25 mm Phillips 1/4" PH2 (01658)
- 1x Bit Standard 25 mm Pozidriv 1/4" PZ1 (01688)
- 1x Bit Standard 25 mm Pozidriv 1/4" PZ2 (01689)
- 1x Bit Standard 25 mm Pozidriv 1/4" PZ3 (01690)
- 1x Bit Standard 25 mm TORX® 1/4" T10 (01716)
- 1x Bit Standard 25 mm TORX® 1/4" T15 (01717)
- 1x Bit Standard 25 mm TORX® 1/4" T20 (01718)
- 1x Bit Standard 25 mm TORX® 1/4" T25 (01719)
- 1x Bit Standard 25 mm TORX® 1/4" T27 (01720)
- 1x Bit Standard 25 mm TORX® 1/4" T30 (01721)
- 1x Bit Standard 25 mm TORX® 1/4" T40 (01722)
- 1x Bit Standard 25 mm Hexagon 1/4" 3 mm (01705)
- 1x Bit Standard 25 mm Hexagon 1/4" 4 mm (01706)
- 1x Bit Standard 25 mm Hexagon 1/4" (01707)
- 1x Bit Standard 25 mm Hexagon 1/4" 6 mm (01708)
- 1x Tool shaft Square 1/4", 1/4" (01933)
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch, 1/2 inch | |
| Contents | 60 pieces |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |