246196 | Wiha
VDE extension, 3/8 inch, L 250 mm, 246196
NCNR (non cancelable / non returnable)
Extension, 246196, Wiha
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Improved access: Deep-set screws can be reached easily.
Safety is the top priority when users are working on live parts. Combined with the insulated ratchet wrench or T-handle adapter, the insulated extension enables easy access to deep-set screws and bolts. The insulated extension is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3/8 inch | |
| Length | 250 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84661038 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |