246187 | Wiha
VDE 3/8 inch T-handle adapter, internal square, L 200 mm, 246187
NCNR (non cancelable / non returnable)
Cross handle adapter, 246187, Wiha
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Improved access: Deep-set screws can be reached easily.
Application: Used in combination with Wiha nut drivers for fastening deep-set hex screws. For work in the area of live parts up to 1,000 V AC.
During electrical installation tasks, it is important to work with an insulated tool in order to ensure your own safety. This is where the Wiha T-handle with nut driver adapter comes in. Its insertion with ball clamp enables the quick and easy replacement of nut driver inserts. Thanks to the T-handle adapter, even deep-set screws can be reached effortlessly. The insulated T-handle is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Version | T-handle adapter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | internal square | |
| Drive | 3/8 inch | |
| Length | 200 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |