Z46411004 | Wiha
ESD oblique cutter, 110 mm, 68 g, cut capacity (0.6 mm/–/–/–), Z46411004
Order No.: 02L3136
EAN: 4010995268381
MPN:
Z46411004
26838
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique end cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 68 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.6 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |