Z46111504 | Wiha
ESD oblique cutter, 115 mm, 87 g, cut capacity (1.2 mm/–/–/–), Z46111504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.86 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8562 €
5 pcs.
58.7622 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique end cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 87 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |