Z46011803 | Wiha

Oblique cutter, 125 mm, 54 g, cut capacity (0.6 mm/–/–/–), Z46011803

Order No.: 02L3130
EAN: 4010995268305
MPN:
Z46011803
26830
Series: Z 46 0 03
Z46011803 Wiha Side Cutters, Tip Cutters Image 1
Z46011803 Wiha Side Cutters, Tip Cutters Image 2
Image may differ
Technical specifications
Filter Property Value
Version oblique end cutter
ESD protection No
1000V Insulated No
Length 125 mm
Weight 54 g
Cutting edge without facet
Cutting capacity (soft) 0.6 mm
Material steel
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15