Z44312501 | Wiha
Side cutter, 125 mm, 73 g, cut capacity (2/0.8 mm/–/–), Z44312501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.91 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9055 €
5 pcs.
26.5013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 73 g | |
| Cutting capacity (soft) | 2 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |