Z44111504 | Wiha
ESD side cutter, 115 mm, 77 g, Z44111504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.91 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9086 €
5 pcs.
47.4096 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 77 g | |
| Cutting edge | with facet | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |