Z43111504 | Wiha
ESD side cutter, 115 mm, 62 g, cut capacity (1.2 mm/–/–/–), Z43111504
Order No.: 02L3123
EAN: 4010995268268
MPN:
Z43111504
26826
This item is no longer available.
As an alternative, we recommend the following item:
ESD side cutter, 115 mm, 64 g, cut capacity (1 mm/–/–/–), Z40311504
Order No.: 02L3108
Manufacturer: Wiha
per pc. 54.0498 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 62 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |