Z41613803 | Wiha
Side cutter, 130 mm, 72 g, cut capacity (1.3 mm/–/–/–), Z41613803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
5 pcs.
26.6084 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 72 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |