Z41113803 | Wiha
Side cutter, 130 mm, 65 g, cut capacity (1.3 mm/–/–/–), Z41113803
Unit Price (€ / pc.)
23.6572 € *
Available: 1 pcs.
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
5 pcs.
22.4672 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 65 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |