Z18020006SB | Wiha
VDE high power side cutter, 200 mm, 380 g, cut capacity (–/–/3.5/3 mm), Z18020006SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1791 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.18 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1791 €
5 pcs.
55.2636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 380 g | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |