Z18020002SB | Wiha
High power side cutter, 200 mm, 386 g, cut capacity (–/–/3.5/3 mm), Z18020002SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
5 pcs.
44.4108 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 386 g | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |