Z17020001SB | Wiha
Power side cutter, 200 mm, 297 g, cut capacity (–/4/3/2 mm), Z17020001SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
5 pcs.
24.9305 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 297 g | |
| Cutting capacity (medium-hard) | 4 mm | |
| Cutting capicity (hard) | 3 mm | |
| Cutting capicity (Piano wire) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |