Z16318006SB | Wiha
VDE power side cutter, 180 mm, 273 g, cut capacity (–/3.8/2.7 mm/–), Z16318006SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2533 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.25 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2533 €
5 pcs.
48.6829 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 180 mm | |
| Weight | 273 g | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.7 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |