Z16316002 | Wiha
Power side cutter, 160 mm, 165 g, cut capacity (–/3.5/2.5 mm/–), Z16316002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3430 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
5 pcs.
33.5818 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 165 g | |
| Cutting capacity (medium-hard) | 3.5 mm | |
| Cutting capicity (hard) | 2.5 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |