Z15016001 | Wiha

Side cutter, 160 mm, 170 g, Z15016001

Order No.: 02L2863
EAN: 4010995374037
MPN:
Z15016001
37403
Series: Z 15 0 01
Z15016001 Wiha Side Cutters, Tip Cutters Image 1
Z15016001 Wiha Side Cutters, Tip Cutters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6556 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 160 mm
Weight 170 g
Cutting edge without facet
Material steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes