Z14016006 | Wiha
VDE stripping side cutter, 160 mm, 237 g, cut capacity (4/2/1.6 mm/–), Z14016006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4691 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.47 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4691 €
5 pcs.
45.0891 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stripping side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 237 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2 mm | |
| Cutting capicity (hard) | 1.6 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |