Z12116002SB | Wiha
Side cutter, 160 mm, 257 g, Z12116002SB
NCNR (non cancelable / non returnable)
Side cutter, Z12116002SB, Wiha
Protects your health: Special DynamicJoint® design reduces effort required for cutting.
A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Industrial by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work.
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 257 g | |
| Cutting edge | with facet | |
| Material | steel |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |