Z12116001SB | Wiha
Side cutter, 160 mm, 204 g, Z12116001SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
21.7056 €
*incl. VAT plus shipping costs
Subject to prior sale
Side cutter, Z12116001SB, Wiha
Protects your health: Special DynamicJoint® design reduces effort required for cutting.
A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Classic by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 204 g | |
| Cutting edge | with facet | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |