43341 | Wiha

VDE side cutter, 180 mm, 277 g, 43341

Order No.: 11L7878
EAN: 4010995433413
MPN:
43341
Z 12 1 09 180 mm Industrial electric
Series: Z 12 1 09
43341 Wiha Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8317 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.83 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8317 €
5 pcs.
30.4521 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial electric diagonal cutters, 43341, Wiha

The diagonal cutter Industrial electric by Wiha proves itself to be a robust, all-rounder plier. The plier joint with DynamicJoint ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With its semi-circular head, this precision plier also provides a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work. This diagonal cutter is also manufactured as per the international IEC 60900 standard and is thus approved for working on a live part up to 1,000 V AC.

Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated Yes
Length 180 mm
Weight 277 g
Cutting edge with facet
Material steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes