38191 | Wiha
VDE power side cutter, 200 mm, 365 g, cut capacity (–/–/3.5/3 mm), 38191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.33 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3346 €
5 pcs.
53.5143 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE high-performance diagonal cutters, type Wiha BiCut Professional electric Z 18 0 06.
With button for selecting the cutting force (up to 50 % reduction of force expenditure). Individually tested safety insulation 1000 VAC; Material: C70 steel, drop-forged. Head: chromed. Handles: 2C. Cutting edge hardness: 64 HRC. Cutting value hard/piano wire: 3.5/3.0 mm. Length: 200 mm. VDE- and GS-tested.
Type: 38191, Wiha BiCut Professional electric Z 18 0 06
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 365 g | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |