37402 | Wiha
Side cutter, 125 mm, 74 g, cut capacity (2 mm/–/–/–), 37402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6679 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.67 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6679 €
5 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutters, type Wiha Z15012501.
Half-rounded head, especially for cutting plastic, ideal for cutting mold edges on plastic parts or soft materials; Overall length: 125 mm. Cutting edge length: 21 mm. Offset angle: 25°. Cutting edge angle: 45°. Hardness (cutting edge): 56 +2HRC.
Type: Z15012501, diagonal cutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 74 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |