26814 | Wiha

ESD side cutter, 115 mm, 65 g, cut capacity (1 mm/–/–/–), 26814

Order No.: 11L7844
EAN: 4010995268145
MPN:
26814
Z 40 4 04 115 mm Professional ESD
Series: Z 40 4 04
26814 Wiha Side Cutters, Tip Cutters Image 1
26814 Wiha Side Cutters, Tip Cutters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.9312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.93 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9312 €
5 pcs.
47.6357 €
*incl. VAT plus shipping costs
Subject to prior sale

Diagonal cutters, 26814, Wiha

Diagonal cutters Professional ESD narrow, pointed head with small bevelled edge for virtually flush cutting copper wire in flat places which are difficult to access.

Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 115 mm
Weight 65 g
Cutting edge without facet
Cutting capacity (soft) 1 mm
Material special steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes