XX7110HM--M--- | Wiha

Bit holder, 4 mm, hexagon, L 50 mm, XX7110HM--M---

Order No.: 02L2725
EAN: 4010995361129
MPN:
XX7110HM--M---
36112
Series: 7110
XX7110HM--M--- Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes