XX7011--922--- | Wiha

Bit kit, PH2, Phillips, L 25 mm, XX7011--922---

Order No.: 02L2724
EAN: 4010995270773
MPN:
XX7011--922---
27077
Series: 7011Z
XX7011--922--- Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PH2
Peak type Phillips
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Original Packaging Blister with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes