U71439 | Wiha

Bit holder, 1/4 inch, hexagon, L 200 mm, U71439

Order No.: 02L2720
EAN: 4010995360931
MPN:
U71439
36093
Series: 7143
U71439 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3153 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
5 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 200 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes