U34753 | Wiha
Socket wrench, 3/16 inch, hexagon, BL 125 mm, L 231 mm, U34753
Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
5 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type | socket wrench | |
1000V Insulated | No | |
Peak type | hexagon | |
Blade length | 125 mm | |
Size | 3/16 inch | |
ESD protection | No | |
Length | 231 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |