SB7947T906 | Wiha
Bit kit, PH1, PH2, PH3, PZ2, T10, T15, T20, T25, T30, T40, Phillips/Pozidriv/TORX, L 25 mm, SB7947T906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4049 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
5 pcs.
27.9293 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ2, T10, T15, T20, T25, T30, T40 | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
| Original Packaging | Kit with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |