SB7945TY904 | Wiha
Bit kit, PH2, PZ1, PZ2, T10, T15, T20, T25, Phillips/Pozidriv/TORX, L 29 mm, SB7945TY904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9142 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.91 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9142 €
5 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PZ1, PZ2, T10, T15, T20, T25 | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
| Original Packaging | Kit with 9 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |