SB532101 | Wiha
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 186 mm, SB532101
Order No.: 11L7666
EAN: 4099891373979
MPN:
SB532101
39841
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 186 mm, 5321
Order No.: 02L1454
Manufacturer: Wiha
per pc. 14.8393 € *
Screwdriver, SB532101, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1 | |
| Blade length | 80 mm | |
| Peak type | Pozidriv | |
| Length | 186 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |