SB531201 | Wiha
Screwdriver, PH2, Phillips, BL 100 mm, L 213 mm, SB531201
Order No.: 11L7664
EAN: 4099891373955
MPN:
SB531201
39839
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PH2, Phillips, BL 100 mm, L 213 mm, 5312
Order No.: 02L1452
Manufacturer: Wiha
per pc. 19.5517 € *
Screwdriver, SB531201, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 100 mm | |
| Peak type | Phillips | |
| Length | 213 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |