SB38090103 | Wiha
Screwdriver, PH1, PH3, PH2, 5.5 mm, 6.5 mm, Phillips/slotted, BL 25 mm, SB38090103
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH3, PH2, 5.5 mm, 6.5 mm | |
| Blade length | 25 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |