SB38090102 | Wiha
Screwdriver, T6, T8, T10, T15, T20, T25, T30, T40, TORX, BL 25 mm, SB38090102
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6, T8, T10, T15, T20, T25, T30, T40 | |
| Blade length | 25 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |