SB3803050 | Wiha
Screwdriver, 4.5 mm, 6.5 mm, PH1, PH2, PZ1, PZ2, T15, T20, Phillips/Pozidriv/slotted/TORX, SB3803050
Order No.: 11L7714
EAN: 4010995452926
MPN:
SB3803050
45292
Screwdriver, SB3803050, Wiha
SB3803050 conveniently fits into any shirt or pants pocket and is the ideal companion for every professional. The bit depot securely stowed in the handle includes eight standard bits 1/4" C 6.3 that can be used manually and with machine operation. Thanks to a magnetic shut function, the bit depot can very easily be opened to remove the bits. he twistable cap brings a further advantage, ensuring convenient handling.
Features
- Increases your efficiency
- Saves space
- Protects your health
- Increases your flexibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.5 mm, 6.5 mm, PH1, PH2, PZ1, PZ2, T15, T20 | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |