SB358N1100 | Wiha
VDE screwdriver, ROB1, Robertson, BL 100 mm, SB358N1100
Order No.: 11L7642
EAN: 4099891373733
MPN:
SB358N1100
38014
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 1 mm, square, BL 100 mm, L 211 mm, 358N1100
Order No.: 02L0942
Manufacturer: Wiha
per pc. 13.7683 € *
Screwdriver, SB358N1100, Wiha
Application: For fastening and unfastening internal square-drive (Robertson) screws.
Manufactured acc. to IEC 60900.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | ROB1 | |
| Blade length | 100 mm | |
| Peak type | Robertson |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |